text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C620-04/SO

PIC16C Series 896 B Flash 80 B SRAM SMT 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Microchip PIC16C620-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 896B
RAM Size: 80B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59
USA:
59
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.00
USD
Quantity
Unit Price
10
$3.60
25
$3.55
40
$3.52
100
$3.47
150+
$3.40
Product Variant Information section