text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C621A-20I/SS

PIC16C Series 1.75 kB Flash 96 B SRAM SMT 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Microchip PIC16C621A-20I/SS - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.75kB
RAM Size: 96B
Speed: 20MHz
No of I/O Lines: 13
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C621A-20I/SS is part of the PIC16C62X Series family with  a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 20 pin in SSOP package.This device is lead free

Features:

  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single cycle instructions (200 ns), except for program branches which are two-cycle
    • Operating speed:
      •  DC - 40 MHz clock input
      •  DC - 100 ns instruction cycle
  • Peripheral Features:
    • 13 I/O pins with individual direction control
    • High current sink/source for direct LED drive
    • Analog comparator module with:
      •  Two analog comparators
      •  Programmable on-chip voltage reference (VREF) module
      •  Programmable input multiplexing from device inputs and internal voltage reference
      •  Comparator outputs can be output signals
  • Special Microcontroller Features:
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Brown-out Reset
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating range
    •  2.5 V to 5.5 V
Pricing Section
Global Stock:
2,259
USA:
2,259
913
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.50
USD
Quantity
Unit Price
10
$2.95
25
$2.91
50
$2.87
100
$2.84
200+
$2.78
Product Variant Information section