text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C62B-04I/SP

PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Microchip PIC16C62B-04I/SP - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 4MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications
The PIC16C62B-04I/SP is a 128 B RAM and 3.5 kB flash 8-Bit microcontroller. It is available in through hole SDIP-28 package.

Features:

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 6.0V
  • Commercial, Industrial, and Extended temperature ranges
  • Low-power consumption:
    • < 2 mA @ 5V, 4 MHz
    • 15 µA typical @ 3V, 32 kHz
    • < 1 µA typical standby current
Pricing Section
Global Stock:
70
USA:
70
205
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$22.90
USD
Quantity
Unit Price
5
$4.58
20
$4.47
30
$4.44
75
$4.37
125+
$4.28
Product Variant Information section