text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C63A-04/SO

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C63A-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 4MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C63A-04/SO is part of the PIC16C6X Series family with a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in a SOIC package. This device is lead free.
 

 

Features:

 

  •  High Performance RISC CPU:
  • Only 35 instructions to learn
  • All single cycle instructions, except for program branches which are two-cycle
  • Operating speed:
    •  DC - 20 MHz clock input
    •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler,can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture, Compare, PWM module
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating range 2.5 V to 6 V
Pricing Section
Global Stock:
0
USA:
0
13
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$733.86
USD
Quantity
Unit Price
5
$4.85
20
$4.73
30
$4.70
75
$4.63
125+
$4.53
Product Variant Information section