text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C65B-04/PQ

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C65B-04/PQ - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  MQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC16C65B-04/PQ is a low cost, high performance, CMOS, fully-static, 8-bit microcontrollers in the PIC16CXX mid-range family. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources.

Features:

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • Interrupt capability
  • Eight-level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset
  • Programmable code protection
  • Power-saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS EPROM technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,728
Factory Lead Time:
4 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$1,338.24
USD
Quantity
Unit Price
96+
$6.97
Product Variant Information section