text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C71-20I/P

PIC16C Series 1.75 KB Flash 36 B RAM Through Hole 8-Bit Microcontroller - DIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C71-20I/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.75kB
RAM Size: 36B
Speed: 20MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 13
Supply Voltage: 4V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  DIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
25
Total
$1,015.50
USD
Quantity
Unit Price
25
$6.91
50
$6.86
75
$6.84
100
$6.82
125+
$6.77
Product Variant Information section