text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C716-04I/P

PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C716-04I/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16C716-04I/P is a part of PIC16 Series 128 B RAM 2 K x 14 Bit EPROM 8-Bit CMOS Microcontroller, Available in PDIP-18 package.

The PIC16C716 features 4 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers and a capture/compare/PWM function that make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

Features:

  • High-performance RISC CPU
  • Only 35 single-word instructions to learn
  • All single-cycle instructions except for program branches which are two cycle Interrupt capability (up to 7 internal/external interrupt sources)
  • Eight-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Brown-out detection circuitry for Brown-out Reset (BOR)
  • Programmable code-protection
  • Power-saving Sleep mode
  • Selectable oscillator options
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$880.00
USD
Quantity
Unit Price
25
$3.66
50
$3.62
75
$3.59
100
$3.58
125+
$3.52
Product Variant Information section