text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C782-I/P

PIC16C Series 1.75 kB Flash 128 B SRAM 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C782-I/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 16
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Surface Mount
Features & Applications
PIC16C782-I/P is part of the PIC16C78x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 20 pin in PDIP package. This device is lead free.  

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 20-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.

The PIC16C782 features the highest level of analog peripheral features in any PICmicro® microcontroller to date. With 6 various fully integrated, mixed signal analog peripherals in a 20-pin package. Thus saving component cost and board space as well as critical design time by using firmware to control the changing interconnections and analog parameters.

 Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Enhanced Timer1:
      • 16-bit timer/counter with prescaler
      • External Gate Input mode
      • Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator, if INTRC oscillator mode selected
    • Analog-to-Digital Converter (ADC):
      • 8-bit resolution
      • Programmable 8-channel input
      • Internal voltages available for selfdiagnostics
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Low power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
176
Multiple Of:
22
Total
$985.60
USD
Quantity
Unit Price
22
$5.72
44
$5.69
66
$5.67
88
$5.65
110+
$5.60
Product Variant Information section