text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C926-I/L

PIC16C Series 14 kB Flash 336 B SRAM SMT 8-Bit Microcontroller - PLCC-68

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C926-I/L - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 14kB
RAM Size: 336B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/LCD Segments/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
152
Multiple Of:
19
Total
$975.84
USD
Quantity
Unit Price
19
$6.56
38
$6.51
57
$6.49
76
$6.47
95+
$6.42
Product Variant Information section