text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16CE623-04/P

PIC16C Series 896 B Flash 96 B SRAM 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16CE623-04/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 896B
RAM Size: 96B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

PIC16CE623-04/P is part of PIC16CExxx mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free.

Features:

  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single-cycle instructions (200 ns), except for program branches which are two-cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
  • 13 I/O pins with individual direction control
    • High current sink/source for direct LED drive
    • Analog comparator module with:
      • Two analog comparators
      • Programmable on-chip voltage reference (VREF) module
      • Programmable input multiplexing from device inputs and internal voltage reference
      • Comparator outputs can be output signals
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM/EEPROM technology
    • Fully static design
    • Wide operating voltage range from 2.5 V to 5.5 V
    • Commercial, industrial and extended temperature range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,850
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$915.00
USD
Quantity
Unit Price
25
$3.19
50
$3.16
75
$3.13
125
$3.11
250+
$3.05
Product Variant Information section