text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F13145-E/SS

PIC16F Series 14 KB Flash 1 KB RAM 32 MHz Microcontroller IC 8-Bit - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F13145-E/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1024B
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LINbus/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
670
Multiple Of:
67
Total
$582.90
USD
Quantity
Unit Price
67
$0.905
134
$0.89
268
$0.875
335
$0.87
1,005+
$0.84
Product Variant Information section