text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F13145-I/SO

PIC16F Series 14 KB Flash 1 KB RAM 32 MHz Microcontroller IC 8-Bit - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Microchip PIC16F13145-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1024B
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LINbus/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
608
USA:
608
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
38
Multiple Of:
38
Total
$36.29
USD
Quantity
Unit Price
38
$0.955
114
$0.93
190
$0.915
380
$0.90
760+
$0.875
Product Variant Information section