text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15223-I/SL

PIC16F Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F15223-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 32MHz
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,536
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1539
Multiple Of:
57
Total
$615.60
USD
Quantity
Unit Price
50
$0.44
125
$0.43
250
$0.425
500
$0.415
1,250+
$0.40
Product Variant Information section