text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F1527-I/MR

PIC16F Series 28 kB Flash 1536 B RAM 20 MHz 8-Bit Microcontroller - QFN-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F1527-I/MR - Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 1536B
Speed: 20MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 9
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 30-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC16F1527-I/MR is a 1536 B RAM 8 bit flash microcontroller with nanoWatt XLP technology. It is available in QFN-64 package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 16MHz oscillator
  • 2x (MI2C, SPI, EUSART w/auto baud)
  • Ten CCP (Capture Compare PWM) Module
  • 30 Channel 10b ADC with Voltage Reference
  • 25mA Source/Sink current I/O
  • Six 8-bit Timers (TMR0/2/4/6/8/10)
  • Three 16-bit Timer (TMR1/3/5)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Programmable Ultra Low-Power Brown-Out Reset (ULPBOR)
  • In Circuit Serial Programming (ICSP)
  • In-Circuit Debug
  • PIC16F15xx variant (2.3V – 5.5V)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 200
Délai d'usine :
5 Semaines
Commande minimale :
320
Multiples de :
40
Total 
825,60 $
USD
Quantité
Prix unitaire
40
$2.68
80
$2.65
120
$2.63
160
$2.62
200+
$2.58
Product Variant Information section