text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15313-I/SN

PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Microchip PIC16F15313-I/SN - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 6
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
30
$0.745
75
$0.73
150
$0.715
300
$0.705
750+
$0.675
Product Variant Information section