text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1579-I/P

PIC16F Series 14 kB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Microchip PIC16F1579-I/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: LIN/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6
Multiple Of:
22
Total
$10.68
USD
Quantity
Unit Price
22
$1.78
66
$1.75
110
$1.74
220
$1.72
440+
$1.69
Product Variant Information section