text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1614-I/SL

IC MCU 8BIT 7KB FLASH 14SOIC TUBE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1614-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LIN/SPI/USART
Peripherals: BOR/POR/PWM/Watchdog
Number Of Timers: 10
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,135
Factory Lead Time:
5 Weeks
Minimum Order:
741
Multiple Of:
57
Total
$815.10
USD
Quantity
Unit Price
20
$1.17
40
$1.15
100
$1.14
200
$1.13
400+
$1.10
Product Variant Information section