text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F17576T-I/MP

PIC16F Series 28 kB FLASH 2 kB RAM SMT 32 MHz 8-Bit Microcontroller - QFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F17576T-I/MP - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/RS-232/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx12-bit
On-Chip DAC: 2-chx10-bit
Moisture Sensitivity Level: 1
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,884.00
USD
Quantity
Unit Price
3,300+
$1.48
Product Variant Information section