text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1787-I/ML

PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1787-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PSMC/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,445
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$125.10
USD
Quantity
Unit Price
45
$2.78
90
$2.75
135
$2.73
180
$2.72
225+
$2.68
Product Variant Information section