Manufacturer Part #
PIC16F1788-I/SP
PIC16F Series 28 kB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - SPDIP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip PIC16F1788-I/SP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Microchip has released a new Errata for the PIC16(L)F1788/1789 Family Silicon Errata and Data Sheet Clarification of devices. Notification Status: FinalDescription of Change: Revision includes:Updated Table 2; Added sections 2.3 and 2.4; Other minor corrections.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 23 March 2023
Part Status:
Microchip PIC16F1788-I/SP - Technical Attributes
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 28kB |
| RAM Size: | 2kB |
| Speed: | 32MHz |
| No of I/O Lines: | 24 |
| InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/Reset/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2.3V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx12-bit |
| On-Chip DAC: | 1-chx8-bit / 3-chx5-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole