text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1824T-I/ML

PIC16 8-bit MCU, 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, in a 16 pin QFN pkg

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip PIC16F1824T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,950.00
USD
Quantity
Unit Price
3,300+
$1.50
Product Variant Information section