Manufacturer Part #
PIC16F1824T-I/SL
PIC16F Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2600 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Microchip PIC16F1824T-I/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC16F1824T-I/SL - Technical Attributes
Attributes Table
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 7kB |
| RAM Size: | 256B |
| Speed: | 32MHz |
| No of I/O Lines: | 11 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC16F1824T-I/SL is a 256 B RAM flash high performance 8-bit microcontroller with XLP technology. It is available in SOIC-14 package.
Features:
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- Internal 32 MHz oscillator
- Integrated Capacitive mTouch Sensing Module
- Data Signal Modulator Module
- MI2C, SPI, EUSART w/auto baud
- 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
- Comparators with selectable Voltage Reference
- 8 Channel 10b ADC with Voltage Reference
- 25 mA Source/Sink current I/O
- Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (EWDT)
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- On Board In-Circuit Debug
- Wide Operating Voltage (1.8 V – 5.5 V)
Pricing Section
Global Stock:
2,600
USA:
2,600
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,600+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
2600 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount