text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1827-E/MV

PIC16F Series 7 KB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip PIC16F1827-E/MV - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 384B
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,646
USA:
9,646
22,295
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
10
$2.14
25
$2.11
50
$2.09
125
$2.06
250+
$2.02
Product Variant Information section