text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18325-I/SL

PIC16F Series 14 kB Flash 1 kB RAM 32 MHz SMT 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Microchip PIC16F18325-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
399
USA:
399
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
57
Multiple Of:
57
Total
$59.28
USD
Quantity
Unit Price
57
$1.04
114
$1.02
228
$0.995
285
$0.99
855+
$0.955
Product Variant Information section