text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18344-E/SO

pic 16F, Functional Safety (FuSa) MCU IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F18344-E/SO - Technical Attributes
Attributes Table
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 17-chx10-bit
On-Chip DAC: 1-chx5-bit
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
494
Multiple Of:
38
Total
$647.14
USD
Quantity
Unit Price
38
$1.35
114
$1.33
380
$1.31
570+
$1.29
Product Variant Information section