text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1847T-I/SS

PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip PIC16F1847T-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
115,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$2,832.00
USD
Quantity
Unit Price
1,600+
$1.77
Product Variant Information section