text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F19196-I/MR

PIC16F Series 28 kB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F19196-I/MR - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 44-chx12-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
360
Multiple Of:
40
Total
$892.80
USD
Quantity
Unit Price
40
$2.57
80
$2.54
120
$2.53
160
$2.52
200+
$2.48
Product Variant Information section