text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1933-I/SP

PIC16F Series 7 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1933-I/SP - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications
PIC16F1933-I/SP is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in DIP package. This device is lead free.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 60 LCD segment drive support
  • Internal 32 MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • MI2C, SPI, EUSART w/auto baud
  • 3 ECCP & 2 CCP (Enhanced Capture/Compare/PWM)
  • Comparators with selectable Voltage Reference
  • 11 Channel 10b ADC with Voltage Reference
  • 25mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF1933 variant (1.8 V – 3.6 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
270
Multiple Of:
15
Total
$615.60
USD
Quantity
Unit Price
270+
$2.28
Product Variant Information section