text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F506-I/ST

PIC16F Series 1 kB Flash 67 B RAM 11 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Microchip PIC16F506-I/ST - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 67B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Analog Comparators/On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
PIC16F506-I/ST is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in TSSOP package. This device is lead free.

Features:

  • 14-pin packaging
  • Precision 4/8 MHz internal oscillator
  • 3 channels 8-bit ADC (Analog to Digital Converter)
  • (2) On-board Comparator
  • 1.125ms DRT (Device Reset Timer)
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
188,064
Factory Lead Time:
4 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$2.75
USD
Quantity
Unit Price
25
$0.915
50
$0.895
125
$0.875
250
$0.86
500+
$0.825
Product Variant Information section