text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F527-I/SS

PIC16F Series 1.5 kB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F527-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.5kB
RAM Size: 68B
Speed: 20MHz
No of I/O Lines: 17
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,293
Factory Lead Time:
5 Weeks
Minimum Order:
67
Multiple Of:
67
Total
$55.95
USD
Quantity
Unit Price
67
$0.835
134
$0.82
268
$0.81
335
$0.805
1,005+
$0.775
Product Variant Information section