text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F570-I/SP

PIC16F Series 3 KB Flash 132 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F570-I/SP - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3kB
RAM Size: 132B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: USB
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
675
Multiple Of:
15
Total
$870.75
USD
Quantity
Unit Price
30
$1.35
60
$1.34
150
$1.32
300
$1.31
450+
$1.29
Product Variant Information section