text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F57T-I/SO

PIC16F Series 3 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F57T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3kB
RAM Size: 72B
Speed: 20MHz
No of I/O Lines: 20
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
PIC16F57T-I/SO is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 28 pin in SOIC package. This device is lead free.
 
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single-word instructions) FLASH-based 8-bit microcontroller packs Microchip’s powerful PICmicro® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications. 

Features:

  • 28-pin packaging
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100 nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™
  • In-Circuit debugging support
  • Programmable code protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$1,760.00
USD
Quantity
Unit Price
1,600+
$1.10
Product Variant Information section