text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F627A-I/ML

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F627A-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
122
Factory Lead Time:
5 Weeks
Minimum Order:
305
Multiple Of:
61
Total
$884.50
USD
Quantity
Unit Price
61
$3.01
122
$2.98
183
$2.96
244
$2.94
305+
$2.90
Product Variant Information section