text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F628-04/P

PIC16F Series 3.5 kB Flash 224 B RAM 4 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F628-04/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 224B
Speed: 4MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SCI/USART
Peripherals: Analog Comparators/PWM/SCI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications
The PIC16F628-04/P is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free. 
 
The PIC16F62X are 18-Pin FLASH-based members of the versatile PIC16CXX family of low cost, high performance,CMOS, fully static, 8-bit microcontrollers.
 
 Features:
 
  • Low voltage programming
  • low speed Clock mode
  • Programmable BOR
  • 4 MHz internal RC oscillator
  • On-chip voltage reference
  • 128 bytes of EEPROM Data Memory
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,025
Factory Lead Time:
5 Weeks
Minimum Order:
275
Multiple Of:
25
Total
$885.50
USD
Quantity
Unit Price
10
$3.41
25
$3.35
40
$3.33
100
$3.28
150+
$3.22
Product Variant Information section