text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F630-I/ST

PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F630-I/ST - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The PIC16F630-I/ST is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in TSSOP package. This device is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture into a 14-pin package and features 1 comparator and 128 bytes of EEPROM data memory.

This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability. 

 Features:
 
  • High-Performance RISC CPU:
    • Only 35 Instructions to Learn
      •  All single-cycle instructions except branches
    • Operating Speed:
      • DC – 20 MHz oscillator/clock input
      • DC – 200 ns instruction cycle
  • Special Microcontroller Features:
  • Internal and External Oscillator Options
    • Precision Internal 4 MHz oscillator factory calibrated to ±1%
    • External Oscillator support for crystals and resonators
    • 50s wake-up from Sleep, 3.0 V, typical
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range – 2.0 V to 5.5 V
  • Peripheral Features:
    • 12 I/O Pins with Individual Direction Control
    • High Current Sink/Source for Direct LED Drive
    • Analog Comparator module with:
      • One analog comparator
      • Programmable on-chip comparator voltage reference (CVREF) module
      • Programmable input multiplexing from device inputs
      • Comparator output is externally
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$760.32
USD
Quantity
Unit Price
384+
$1.98
Product Variant Information section