text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F677T-I/SO

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F677T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$2,992.00
USD
Quantity
Unit Price
1,600+
$1.87
Product Variant Information section