text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F707-I/PT

PIC16F Series 8 kB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F707-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 363B
Speed: 20MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 6
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC16F707-I/PT is a 363 B 8-bit flash microcontroller with nanoWatt XLP and mTouch technology. It is available in 44 pin TQFP package.

This versatile 40-pin device offers 32 Capacitive Touch channels and is a member of Microchip's eXtreme Low Power family featuring nanoWatt XLP(TM) Technology.

Features:

  • Only 35 Single-Word Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC – 20 MHz clock input
    • DC – 200 ns instruction cycle
  • 8K x 14 Words of Flash Program Memory
  • 363 Bytes of Data Memory (SRAM)
  • Interrupt Capability
  • Precision Internal Oscillator:
    • 16 MHz or 500 kHz operation
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-Up Timer (OST)
  • A/D Converter:
    • 8-bit resolution and up to 14 channels
    • On-chip 3.2V Regulator
  • High-Endurance Flash Cell:
    • 1,000 Write Flash Endurance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$844.80
USD
Quantity
Unit Price
160+
$2.64
Product Variant Information section