text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F723-I/SS

PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F723-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC16F723-I/SS is a 192 B RAM 8-bit flash microcontroller with nanoWatt XLP technology. It is available in 28 pin SSOP package.

Features:

  • Operating Speed:
    • DC – 20 MHz oscillator/clock input
    • DC – 200 ns instruction cycle
  • Up to 8K x 14 Words of Flash Program Memory
  • Up to 368 Bytes of Data Memory (RAM)
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Precision Internal Oscillator:
    • 16 MHz or 500 kHz operation
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Code Protection
  • In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
  • High-Endurance Flash Cell:
  • 1,000 write Flash endurance
  • A/D Converter:
    • 8-bit resolution and up to 14 channels
  • 25 mA Source/Sink current I/O
  • One 8-bit Timer (TMR0)
  • Two 16-bit Timer (TMR1/TMR2)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming™ (ICSP™)
  • Built-in mTouch™ capacative sensing module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
517
Multiple Of:
47
Total
$894.41
USD
Quantity
Unit Price
47
$1.79
94
$1.77
141
$1.76
188
$1.75
235+
$1.73
Product Variant Information section