text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F753-I/P

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - DIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F753-I/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 11
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx9-bit
Watchdog Timers: 1
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
720
Multiple Of:
30
Total
$864.00
USD
Quantity
Unit Price
30
$1.26
90
$1.24
300
$1.22
600+
$1.20
Product Variant Information section