text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F76-I/SS

PIC16F Series 8 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F76-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC16F76 series devices are available only in 28-pin packages, while PIC16F74/77 devices are available in 40-pin and 44-pin packages.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F76 features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • 2 PWM 10-bit
  • 25mA sink/source per I/O
  • 2 Capture/Compare

Applications:

  • automotive
  • Industrial
  • Appliances
  • Consumer applications.
Pricing Section
Global Stock:
0
USA:
0
141
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$269.31
USD
Quantity
Unit Price
47
$5.73
94
$5.70
141+
$5.66
Product Variant Information section