text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F785-I/SO

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F785-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 17
Peripherals: Analog Comparators/On-Chip-ADC/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Features & Applications

The PIC16F785-I/SO is a 128 B RAM flash based 8-bit CMOS microcontroller with two phase asynchronous feedback PWM. It is available in PDIP-20 package.

This Flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts.

Features:

  • Up to 12 channels of 10-bit A/D
  • 2-Phase PWM with Asynchronous feedback via Comparators
  • 2 Op amps with all input/output available externally
  • 2 High-speed Comparators connected to 2-phase PWM
  • Bandgap Voltage Reference and internal Capture/Compare/PWM (CCP) module
  • 8 MHz internal oscillator with software controlled clock divides
  • Software selectable BOR
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • High Voltage PIC16HV785 variant (2.0 V – User Defined) with internal shunt regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
380
Multiple Of:
38
Total
$927.20
USD
Quantity
Unit Price
10
$2.59
25
$2.55
50
$2.52
100
$2.50
200+
$2.44
Product Variant Information section