text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F819-I/SO

PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Microchip PIC16F819-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
The PIC16F819 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter that make it ideal for advantage analog / integrated level applications.

This powerful (200 nanosecond instruction execution) yet easy–to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices.

Features:

  • 1 PWM 10-bit
  • 8 MHz Internal Oscillator
  • ICD
  • 256 bytes of EEPROM data memory
  • Capture/Compare

Applications:

  • Automotive
  • Industrial
  • Appliances 
  • Consumer applications.
Pricing Section
Global Stock:
588
USA:
588
420
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.70
USD
Quantity
Unit Price
10
$3.37
25
$3.31
40
$3.29
100
$3.24
150+
$3.18
Product Variant Information section