text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F84A-04/SO

PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip PIC16F84A-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16F84A series of 8-bit Microcontroller has  1.75 K of Flash Program Memory with 13 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 6 V in a 18-Pin PDIP package.  It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash/EEPROM-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package. The same device can be used for prototyping and production and the end application can be easily updated without removing the device from the end product via the ICSP.

Features:

  • 10,000 erase/write cycles Enhanced FLASH Program memory typical
  • 10,000,000 typical erase/write cycles EEPROM Data memory typical
  • EEPROM Data Retention > 40 years
  • In-Circuit Serial Programming™ (ICSP™) - via two pins
  • Power-on Reset (POR), Power-up Timer (PWRT), Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
  • Code protection
  • Power saving SLEEP mode
  • Selectable oscillator options

Applications:

  • Automotive
  • Industrial
  • Appliances low power remote sensors
  • Electronic locks
  • Security applications.
Pricing Section
Global Stock:
351
USA:
351
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.90
USD
Quantity
Unit Price
5
$5.18
20
$5.06
30
$5.02
75
$4.94
125+
$4.84
Product Variant Information section