text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F873AT-I/ML

PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip PIC16F873AT-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/Reset
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$9,728.00
USD
Quantity
Unit Price
1,600+
$6.08
Product Variant Information section