PIC16F887-E/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F887-E/PT

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F887-E/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
The PIC16F887-E/PT is a 368 B RAM flash based 8-bit CMOS microcontroller with nanoWatt technology. It is available in 44 pin TQFP package.

This device features 368 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 11 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions. All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances or consumer applications.

Features:

  • Operating speed:
    • DC – 20 MHz oscillator/clock input
    • DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 31 kHz
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V-5.5V)
  • Industrial and Extended Temperature range
  • Power-on Reset (POR)
  • Standby Current:
    • 50 nA @ 2.0 V, typical
  • 24/35 I/O pins with individual direction control:
    • High current source/sink for direct LED drive
  • Analog Comparator module with:Two analog comparators
  • A/D Converter:
    • 10-bit resolution and 11/14 channels
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,560
Factory Lead Time:
4 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,020.80
USD
Quantity
Unit Price
1
$3.44
10
$3.38
25
$3.33
75
$3.26
150+
$3.19
Product Variant Information section