text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F887T-I/ML

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F887T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The PIC16F887T-I/ML is a 8-Bit CMOS Microcontroller with 256 B RAM and 14 kB Flash Memory, available in surface mount QFN-44 package.

Features:

  • High-Performance RISC CPU
  • Only 35 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC – 20 MHz oscillator/clock input
    • DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of
    • 8 MHz to 31 kHz
    • Software tunable
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V-5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • High Endurance Flash/EEPROM Cell:
    • 100,000 write Flash endurance
    • 1,000,000 write EEPROM endurance
  • Flash/Data EEPROM retention: > 40 years
  • Program Memory Read/Write during run time
  • In-Circuit Debugger (on board)
  • Low-Power Features:
    • Standby Current: 50 nA @ 2.0V, typical
  • Operating Current:
    • 11μA @ 32 kHz, 2.0V, typical
    • 220μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: 1μA @ 2.0V, typical
  • Peripheral Features:
    • 24/35 I/O Pins with Individual Direction Control
    • Analog Comparator Module
    • A/D Converter: 10-bit resolution and 11/14 channels
    • Timer0: 8-bit Timer/Counter with 8-bi Programmable Prescaler
    • Enhanced Timer1 : 16-bit timer/counter with prescaler
    • Timer2: 8-bit Timer/Counter with 8-bit Perio Register, Prescaler and Postscaler
    • 16-bit timer/counter with prescaler
    • Enhanced USART Module
    • Capture, Compare, PWM Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$5,264.00
USD
Quantity
Unit Price
1,600+
$3.29
Product Variant Information section