text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16HV610-I/P

PIC16 Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16HV610-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: RS-232/USB
Peripherals: POR/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
510
Multiple Of:
30
Total
$663.00
USD
Quantity
Unit Price
30
$1.37
90
$1.35
120
$1.34
300
$1.32
450+
$1.30
Product Variant Information section