text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC505-04I/SL

PIC16 Series 1.5 kB Flash 72 B RAM 4 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Microchip PIC16LC505-04I/SL - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 1.5kB
RAM Size: 72B
Speed: 4MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The PIC16LC505-04I/SL 8-bit Microcontroller has 1.5K of Flash Program Memory in a 14-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS ROM-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into a 14-pin package. Easily adapted for applications ranging from personal care appliances and security systems to low power remote transmitters/receivers.

Features:

  • In-Circuit Serial Programming (ICSP™)
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Internal weak pull-ups on I/O pins
  • Wake-up from Sleep on pin change
  • Power-saving Sleep mode
  • 11 I/O pins with individual direction control
  • 1 input pin
  • High current sink/source for direct LED drive
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
456
Multiple Of:
57
Total
$839.04
USD
Quantity
Unit Price
10
$1.96
25
$1.93
50
$1.91
125
$1.88
250+
$1.84
Product Variant Information section