text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC54A-04I/SS

PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC54A-04I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 768B
RAM Size: 25B
Speed: 4MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 6.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LC54A-04I/SS is a part of PIC16 Series 25 B RAM 512 x 12 EPROM 8-Bit CMOS Microcontroller, Available in 20-pin SSOP package.

The PIC16C5X from Microchip Technology is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions.

Features:

  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power saving SLEEP mode

Applications:

  • The PIC16C5X series fits perfectly in applications ranging from high speed automotive and appliance motor control to low power remote transmitters/receivers, pointing devices and telecom processors.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
268
Multiple Of:
67
Total
$1,085.40
USD
Quantity
Unit Price
67
$4.15
134
$4.10
201+
$4.05
Product Variant Information section