text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC621A-04I/SO

PIC16 Series 1.75 kB Flash 96 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC621A-04I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 96B
Speed: 40MHz
No of I/O Lines: 13
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16C62X series devices are 18 and 20-Pin ROM/ EPROM-based members of the versatile PICmicro® family of low cost, high performance, CMOS, fullystatic, 8-bit microcontrollers.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16F627, PIC16C62XA, PIC16C5X and PIC12CXXX devices. The PIC16F627A features 4 MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level application.

 Features:

  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Serial in-circuit programming (via two pins)
  • Four user programmable ID locations

Applications:

  • Automotive
  • Industrial
  • Appliances 
  • Consumer applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
5 Weeks
Minimum Order:
252
Multiple Of:
42
Total
$813.96
USD
Quantity
Unit Price
10
$3.42
25
$3.37
40
$3.34
100
$3.29
150+
$3.23
Product Variant Information section